Part Details for RS404GL-BP by Micro Commercial Components
Overview of RS404GL-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS404GL-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS404GL-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A RS-4L Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2950 In Stock |
|
$0.3529 / $0.9400 | Buy Now |
DISTI #
833-RS404GL-BP
|
Mouser Electronics | Bridge Rectifiers 400V, 4A RoHS: Compliant | 1895 |
|
$0.3520 / $0.6700 | Buy Now |
|
Future Electronics | RS404GL Series 400 V 4 A Single Phase Glass Passivated Bridge Rectifier - RS-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1015Bulk |
|
$0.3600 / $0.4350 | Buy Now |
DISTI #
RS404GL-BP
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 4A, Ifsm: 200A Min Qty: 1 | 1999 |
|
$0.5800 / $1.5800 | Buy Now |
|
New Advantage Corporation | RS404GL Series 400 V 4 A Single Phase Glass Passivated Bridge Rectifier - RS-4L RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 1600 |
|
$0.4467 / $0.4786 | Buy Now |
Part Details for RS404GL-BP
RS404GL-BP CAD Models
RS404GL-BP Part Data Attributes
|
RS404GL-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RS404GL-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS404GL-BP
This table gives cross-reference parts and alternative options found for RS404GL-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS404GL-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS404GL | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS404GL-BP vs RS404GL |