Part Details for RS404L-C by Rectron Semiconductor
Overview of RS404L-C by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RS404L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS404L
|
Mouser Electronics | Bridge Rectifiers RS-4L,In-lineBridge,4A,400V,GP RoHS: Compliant | 1406 |
|
$0.3140 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - 4A Forward Current - 400V Peak Reverse Voltage - 1V Forward Voltage - 150A Max Surge Current - Solder Pin Termination. RoHS: Compliant |
4810 In Stock |
|
$0.2470 / $0.4903 | Buy Now |
|
Master Electronics | Bridge Rectifier - 4A Forward Current - 400V Peak Reverse Voltage - 1V Forward Voltage - 150A Max Surge Current - Solder Pin Termination. RoHS: Compliant |
4810 In Stock |
|
$0.2470 / $0.4903 | Buy Now |
Part Details for RS404L-C
RS404L-C CAD Models
RS404L-C Part Data Attributes
|
RS404L-C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS404L-C
Rectron Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |