Part Details for RS404L by Rectron Semiconductor
Overview of RS404L by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RS404L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bridge Rectifier - 4A Forward Current - 400V Peak Reverse Voltage - 1V Forward Voltage - 150A Max Surge Current - Solder Pin Termination. RoHS: Compliant |
3798 In Stock |
|
$0.2470 / $0.4903 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W | 4135 |
|
$0.3600 / $0.7200 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-7W (Also Known As: RS404L-C) | 4135 |
|
$0.3600 / $0.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 240 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Bridge Rectifier - 4A Forward Current - 400V Peak Reverse Voltage - 1V Forward Voltage - 150A Max Surge Current - Solder Pin Termination. RoHS: Compliant |
3798 In Stock |
|
$0.2470 / $0.4903 | Buy Now |
Part Details for RS404L
RS404L CAD Models
RS404L Part Data Attributes
|
RS404L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS404L
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, RS-4L, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS404L
This table gives cross-reference parts and alternative options found for RS404L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS404L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL04 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | RS404L vs KBL04 |
KBL04 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS404L vs KBL04 |
CBR4F-L040 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, | Central Semiconductor Corp | RS404L vs CBR4F-L040 |
RS404L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS404L vs RS404L-BP |
PBL404 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS404L vs PBL404 |
KBL04 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | RS404L vs KBL04 |
SB404L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS404L vs SB404L |
KBL04_NL | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS404L vs KBL04_NL |
KBL04-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | RS404L vs KBL04-E4/51 |
RS404L | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS404L vs RS404L |