Part Details for RS404M by Rectron Semiconductor
Overview of RS404M by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS404M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS404M
|
Mouser Electronics | Bridge Rectifiers 4A 400V | 0 |
|
$0.2510 / $0.2830 | Order Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 4A 4-Pin RS-4M RoHS: Compliant |
552 In Stock |
|
$0.2766 / $0.3954 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 4A 4-Pin RS-4M RoHS: Compliant |
552 In Stock |
|
$0.2766 / $0.3954 | Buy Now |
Part Details for RS404M
RS404M CAD Models
RS404M Part Data Attributes
|
RS404M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS404M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RS404M
This table gives cross-reference parts and alternative options found for RS404M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS404M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4B04G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS4B, 4 PIN | Taiwan Semiconductor | RS404M vs TS4B04G |
KBJ404G | Bridge Rectifier Diode, 1 Phase, 2.6A, 400V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Lite-On Semiconductor Corporation | RS404M vs KBJ404G |
RS404M | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, RS-4M, 4 PIN | Micro Commercial Components | RS404M vs RS404M |