Part Details for RS603-BP by Micro Commercial Components
Overview of RS603-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS603-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-RS603-BP-ND
|
DigiKey | Interface Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5101 | Buy Now |
DISTI #
833-RS603-BP
|
Mouser Electronics | Bridge Rectifiers 6A SINGLE PHASE BRIDGE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.4940 | Buy Now |
Part Details for RS603-BP
RS603-BP CAD Models
RS603-BP Part Data Attributes
|
RS603-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RS603-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS603-BP
This table gives cross-reference parts and alternative options found for RS603-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS603-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | RS603-BP vs KBU6D |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | General Instrument Corp | RS603-BP vs KBU6D |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | RS603-BP vs KBU6D |
KBU6D-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS603-BP vs KBU6D-E4/51 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Diodes Incorporated | RS603-BP vs RS603 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sensitron Semiconductors | RS603-BP vs RS603 |
PBU603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS603-BP vs PBU603 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Rectron Semiconductor | RS603-BP vs RS603 |
CBR6MF-L020 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS603-BP vs CBR6MF-L020 |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | RS603-BP vs KBU6D |