Part Details for RS603 by Diodes Incorporated
Overview of RS603 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RS603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, BR-7W | 52 |
|
$1.3500 / $2.1600 | Buy Now |
Part Details for RS603
RS603 CAD Models
RS603 Part Data Attributes
|
RS603
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS603
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS603
This table gives cross-reference parts and alternative options found for RS603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | RS603 vs KBU6D |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | General Instrument Corp | RS603 vs KBU6D |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | RS603 vs KBU6D |
KBU6D-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS603 vs KBU6D-E4/51 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sensitron Semiconductors | RS603 vs RS603 |
PBU603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, PBU, 4 PIN | Diodes Incorporated | RS603 vs PBU603 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Rectron Semiconductor | RS603 vs RS603 |
RS603-BP | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | RS603 vs RS603-BP |
CBR6MF-L020 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS603 vs CBR6MF-L020 |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | RS603 vs KBU6D |