Part Details for RS605 by Rectron Semiconductor
Overview of RS605 by Rectron Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RS605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 6A 4-Pin Case RS-6 RoHS: Compliant |
2000 In Stock |
|
$0.5560 / $0.9380 | Buy Now |
DISTI #
67562160
|
Verical | Diode Rectifier Bridge Single 600V 6A 4-Pin Case RS-6 Min Qty: 75 Package Multiple: 25 Date Code: 2307 | Americas - 2000 |
|
$0.9357 / $1.3028 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Chip1Cloud | SINGLE-PHASE SILICON BRIDGE RECTIFIER (VOLTAGE RANGE 50 to 1000 Volts CURRENT 6.0 Amperes) | 7800 |
|
RFQ | |
|
Master Electronics | Diode Rectifier Bridge Single 600V 6A 4-Pin Case RS-6 RoHS: Compliant |
2000 In Stock |
|
$0.5560 / $0.9380 | Buy Now |
Part Details for RS605
RS605 CAD Models
RS605 Part Data Attributes:
|
RS605
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS605
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS605
This table gives cross-reference parts and alternative options found for RS605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS605 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | International Semiconductor Inc | RS605 vs RS605 |
CBR6M-L060 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | RS605 vs CBR6M-L060 |
CBR6MF-L060 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Central Semiconductor Corp | RS605 vs CBR6MF-L060 |
RS605 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Diodes Incorporated | RS605 vs RS605 |
PBU605 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS605 vs PBU605 |
RS605 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS605 vs RS605 |
CBR6MF-L060LEADFREE | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Central Semiconductor Corp | RS605 vs CBR6MF-L060LEADFREE |
RS605 | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sensitron Semiconductors | RS605 vs RS605 |