-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 25.6VWM 41.4VC PMDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2032
|
Newark | Esd Protection Diode, Aec-Q101, 30V Rohs Compliant: Yes |Rohm RSA30LDDTE25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1335 |
|
$0.4750 / $0.9460 | Buy Now |
DISTI #
RSA30LDDTE25CT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3043 / $0.9100 | Buy Now |
DISTI #
755-RSA30LDDTE25
|
Mouser Electronics | ESD Suppressors / TVS Diodes Capacitive Sensor Switch Control ICs | 0 |
|
$0.3040 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Quest Components | 794 |
|
$0.4864 / $1.2160 | Buy Now | |
|
Quest Components | 1200 |
|
$0.5540 / $1.3850 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 25.6VWM 41.4VC PMDS Min Qty: 1 | 100-Authorized Distributor |
|
$0.3800 / $0.7700 | Buy Now |
DISTI #
3406618RL
|
element14 Asia-Pacific | ESD PROTECTION DIODE, AEC-Q101, 30V RoHS: Compliant Min Qty: 100 Container: Reel | 1335 |
|
$0.4103 / $0.5807 | Buy Now |
DISTI #
3406618
|
element14 Asia-Pacific | ESD PROTECTION DIODE, AEC-Q101, 30V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1335 |
|
$0.4103 / $0.9628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSA30LDDTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSA30LDDTE25
ROHM Semiconductor
TVS DIODE 25.6VWM 41.4VC PMDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |