Part Details for RSA607A by Tektronix Inc
Overview of RSA607A by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA607A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6532
|
Newark | Spectrum Analyzer, Pc Based, 9Khz-7.5Ghz, Spectrum Analyzer Type:Pc Based, Product Range:Rsa600 Series, Test Frequency Range:9Khz To 7.5Ghz, External Height:75.03Mm, External Width:358.57Mm, External Depth:222.25Mm, Weight:2.88Kg Rohs Compliant: Yes |Tektronix RSA607A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18,600.0000 | Buy Now |
DISTI #
795-RSA607A
|
Mouser Electronics | Spectrum Analyzers Real time USB signal analyzer, 9 kHz - 7.5 GHZ RoHS: Compliant | 0 |
|
$18,600.0000 | Order Now |
DISTI #
70838463
|
RS | USB real time spectrum analyzer, 9 kHz - 7.5 GHz, 40 MHz acquisition bandwidth | Tektronix RSA607A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18,600.0000 | RFQ |
DISTI #
24575.1
|
TestEquity LLC | Tektronix RSA607A USB Real-Time Spectrum Analyzer, 40 MHz, 9 kHz to 7.5 GHz, RSA600 Series | 0 |
|
$18,600.0000 | Buy Now |