Part Details for RSAC6.8CMT2R by ROHM Semiconductor
Overview of RSAC6.8CMT2R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSAC6.8CMT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7063
|
Newark | Tvs Diode, Bidir, 5V, 0.1W,sod-923 Rohs Compliant: Yes |Rohm RSAC6.8CMT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7920 |
|
$0.1010 / $0.4780 | Buy Now |
DISTI #
846-RSAC6.8CMT2RCT-ND
|
DigiKey | TVS DIODE 5VWM SOD923 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5259 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
RSAC6.8CMT2R
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 5V 100mW 2-Pin Emboss T/R - Tape and Reel (Alt: RSAC6.8CMT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0508 / $0.0605 | Buy Now |
DISTI #
755-RSAC6.8CMT2R
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode w/high surge protect RoHS: Compliant | 125 |
|
$0.0540 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0546 | Buy Now |
|
Quest Components | 2621 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
RSAC6.8CMT2R
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 5V 100mW 2-Pin Emboss T/R - Tape and Reel (Alt: RSAC6.8CMT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0508 / $0.0605 | Buy Now |
|
Ameya Holding Limited | TVS Diodes Min Qty: 1 | 100-Authorized Distributor |
|
$0.0570 / $0.4000 | Buy Now |
DISTI #
RSAC6.8CMT2R
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 5V 100mW 2-Pin Emboss T/R - Tape and Reel (Alt: RSAC6.8CMT2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0508 / $0.0605 | Buy Now |
DISTI #
RSAC6.8CMT2R
|
Avnet Silica | Transient Voltage Suppressor Uni-Direction 5V 100mW 2-Pin Emboss T/R (Alt: RSAC6.8CMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for RSAC6.8CMT2R
RSAC6.8CMT2R CAD Models
RSAC6.8CMT2R Part Data Attributes
|
RSAC6.8CMT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSAC6.8CMT2R
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.33 V | |
Breakdown Voltage-Min | 6.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |