Part Details for RSAC6.8CST2RA by ROHM Semiconductor
Overview of RSAC6.8CST2RA by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSAC6.8CST2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSAC6.8CST2RACT-ND
|
DigiKey | DIODE ZENER 7.02V 100MW VMN2 Min Qty: 8000 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16000 In Stock |
|
$0.0959 / $0.1151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0754 | Buy Now |
|
Quest Components | 27197 |
|
$0.2145 / $0.7150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 988-Authorized Distributor |
|
$0.1110 / $0.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE ZENER 7.02V 100MW VMN2 | 5553 |
|
$0.1932 / $0.2994 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Electrostatic and Surge Protection (TVS/ESD) ROHS | 7885 |
|
$0.0925 / $0.1494 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6663 |
|
$0.1707 / $0.1915 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 16000 |
|
$0.1430 / $0.4550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5553 |
|
$0.1430 / $0.4550 | Buy Now |
|
LCSC | SMD Electrostatic and Surge Protection (TVS/ESD) ROHS | 7885 |
|
$0.0944 / $0.1524 | Buy Now |
Part Details for RSAC6.8CST2RA
RSAC6.8CST2RA CAD Models
RSAC6.8CST2RA Part Data Attributes
|
RSAC6.8CST2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSAC6.8CST2RA
ROHM Semiconductor
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 6.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |