Diodes
RSB6.8S
Description: Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SC-79, 2 PIN

Overview of RSB6.8S by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RSB6.8S by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSB6.8S by ProTek Devices

RSB6.8S
ProTek Devices
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SC-79
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
5.7 V
Breakdown Voltage-Nom
5.7 V
Clamping Voltage-Max
10 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
10 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
4.7 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. RSB6.8S
    ProTek Devices
    Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SC-79, 2 PIN
    VS

Alternate Parts for RSB6.8S

This table gives cross-reference parts and alternative options found for RSB6.8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6.8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD5V0S1BB DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Transient Suppressor NXP Semiconductors RSB6.8S vs PESD5V0S1BB
PESD5V0S1BB,115 PESD5V0S1BA; PESD5V0S1BB; PESD5V0S1BL - Low capacitance bidirectional ESD protection diodes SOD 2-Pin NXP Semiconductors RSB6.8S vs PESD5V0S1BB,115
RSB6.8S-LF-T13 Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN ProTek Devices RSB6.8S vs RSB6.8S-LF-T13
RSB6.8S-T74 Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN ProTek Devices RSB6.8S vs RSB6.8S-T74
Part Number Description Manufacturer Compare
PESD5V0S1BB DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Transient Suppressor NXP Semiconductors RSB6.8S vs PESD5V0S1BB
RSB6.8S-LF-T13 Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN ProTek Devices RSB6.8S vs RSB6.8S-LF-T13
PESD5V0S1BB,115 PESD5V0S1BA; PESD5V0S1BB; PESD5V0S1BL - Low capacitance bidirectional ESD protection diodes SOD 2-Pin NXP Semiconductors RSB6.8S vs PESD5V0S1BB,115

Related Parts for RSB6.8S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSB6.8S by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSB6.8S by ProTek Devices

Select Manufacturer
Which Manufacturer of RSB6.8S would you like to use for your alert(s)?
  • Please alert me when RSB6.8S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSB6.8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSB6.8S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSB6.8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSB6.8S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSB6.8S by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: