-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2035
|
Newark | Tvs Diode, Unidir, 24V, To-263S Rohs Compliant: Yes |Rohm RSDT30NSFHTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1100 | Buy Now |
DISTI #
846-RSDT30NSFHTLCT-ND
|
DigiKey | TVS DIODE 24VWM LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$1.5237 / $4.3500 | Buy Now |
DISTI #
RSDT30NSFHTL
|
Avnet Americas | TVS Diode Single Dual Anode Uni-Direction 24V 3.6KW Automotive T/R - Tape and Reel (Alt: RSDT30NSFHTL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5847 / $1.8041 | Buy Now |
DISTI #
755-RSDT30NSFHTL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600W High Power TVS For Automotive (AEC-Q101 Qualified) RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Bristol Electronics | 807 |
|
RFQ | ||
|
Quest Components | 645 |
|
$3.0334 / $5.5152 | Buy Now | |
|
Quest Components | 80 |
|
$3.0640 / $4.5960 | Buy Now | |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 100-Authorized Distributor |
|
$1.8200 / $3.3300 | Buy Now |
DISTI #
C1S625901959639
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes Container: Cut Tape | 44 |
|
$1.5300 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSDT30NSFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSDT30NSFHTL
ROHM Semiconductor
Trans Voltage Suppressor Diode, 3600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 33 V | |
Breakdown Voltage-Min | 27 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |