Part Details for RSDT30RSMTL1 by ROHM Semiconductor
Overview of RSDT30RSMTL1 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSDT30RSMTL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7159
|
Newark | Tvs Diode, Unidir, 1.5Kw, To-277A Rohs Compliant: Yes |Rohm RSDT30RSMTL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.7190 / $1.6300 | Buy Now |
DISTI #
846-RSDT30RSMTL1CT-ND
|
DigiKey | 24V 1500W, HIGHLY RELIABLE, TRAN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.5900 / $2.1900 | Buy Now |
DISTI #
RSDT30RSMTL1
|
Avnet Americas | TVS Diode, Unidirectional, 24 V, TO-277A, 3 Pins - Tape and Reel (Alt: RSDT30RSMTL1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6042 / $0.6891 | Buy Now |
DISTI #
755-RSDT30RSMTL1
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 1500W TVS DIODE RoHS: Compliant | 8000 |
|
$0.6000 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6220 | Buy Now |
DISTI #
69066058
|
Verical | Diode TVS Single Dual Anode Uni-Dir 30V 1.5KW 3-Pin(2+Tab) TO-277A T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2306 | Americas - 4000 |
|
$0.7037 / $1.5375 | Buy Now |
DISTI #
66919096
|
Verical | Diode TVS Single Dual Anode Uni-Dir 30V 1.5KW 3-Pin(2+Tab) TO-277A T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.6340 / $0.7299 | Buy Now |
|
Quest Components | 3200 |
|
$0.6705 / $2.2350 | Buy Now | |
DISTI #
RSDT30RSMTL1
|
TTI | ESD Protection Diodes / TVS Diodes 24V 1500W TVS DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5900 / $0.6020 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 150-Authorized Distributor |
|
$0.6840 / $1.6600 | Buy Now |
Part Details for RSDT30RSMTL1
RSDT30RSMTL1 CAD Models
RSDT30RSMTL1 Part Data Attributes
|
RSDT30RSMTL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSDT30RSMTL1
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |