There are no models available for this part yet.
Overview of RSF100JB-73-2R7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF100JB-73-2R7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RSF100JB-73-2R7-ND
|
DigiKey | RES 2.7 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1752 In Stock |
|
$0.0408 / $0.3800 | Buy Now | |
DISTI #
RSF100JB-73-2R7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 2.7Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-2R7) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-RSF100JB-73-2R7
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 11 |
|
$0.0370 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0290 | Buy Now |
CAD Models for RSF100JB-73-2R7 by YAGEO Corporation
Part Data Attributes for RSF100JB-73-2R7 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF100JB-73-2R7
This table gives cross-reference parts and alternative options found for RSF100JB-73-2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JTI91-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JTI91-2R7 |
RSF100JBI73-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JBI73-2R7 |
RSF100JBI26-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JBI26-2R7 |
RSF100JTIAV2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JTIAV2R7 |
RSF100JT-52-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JT-52-2R7 |
RSF100JRIFT2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JRIFT2R7 |
RSF100JTIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JTIFKK2R7 |
RSF100JRI91-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JRI91-2R7 |
RSF100JR-PN2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JR-PN2R7 |
RSF100JRIFK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-2R7 vs RSF100JRIFK2R7 |