Part Details for RSF100JT-73-2R7 by YAGEO Corporation
Overview of RSF100JT-73-2R7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF100JT-73-2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF100JT-73-2R7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 2.7Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF100JT-73-2R7) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0328 / $0.0342 | Buy Now |
DISTI #
603-RSF100JT-73-2R7
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0283 | Buy Now |
DISTI #
RSF100JT-73-2R7
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 2.7Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF100JT-73-2R7) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0328 / $0.0342 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W 2.7 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0404 / $0.0493 | RFQ |
Part Details for RSF100JT-73-2R7
RSF100JT-73-2R7 CAD Models
RSF100JT-73-2R7 Part Data Attributes:
|
RSF100JT-73-2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JT-73-2R7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JT-73-2R7
This table gives cross-reference parts and alternative options found for RSF100JT-73-2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JT-73-2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JBI52-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JBI52-2R7 |
RSF100JRIFT2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JRIFT2R7 |
RSF100JB-F2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JB-F2R7 |
RSF100JTIMR2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JTIMR2R7 |
RSF100JTI26-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JTI26-2R7 |
RSF100JBI73-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JBI73-2R7 |
RSF100JRI91-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JRI91-2R7 |
RSF100JBIFK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JBIFK2R7 |
RSF100JBIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JBIFKK2R7 |
RSF100JRI26-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JT-73-2R7 vs RSF100JRI26-2R7 |