RSK22N562RF
Description: Fixed Resistor, Thin Film, 0.05W, 562ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP

Overview of RSK22N562RF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RSK22N562RF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 74Y7506
Newark Rsk 22N 562U 1% E /Waffle Pack |Vishay RSK22N562RF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.4800
  • 250 $9.0300
  • 500 $8.3900
$8.3900 / $9.4800 Buy Now
DISTI # RSK22N562RF
Avnet Americas Precision Wirebondable Thin Film Chip Resistor 562 Ohm 1% 0.05 W ?25 ppm/?C 2-Pin SMD - Waffle Pack (Alt: RSK22N562RF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $9.0268
  • 110 $8.8988
  • 210 $8.7067
  • 500 $4.7508
  • 1,000 $2.9237
  • 5,000 $2.6688
  • 10,000 $2.5288
$2.5288 / $9.0268 Buy Now

CAD Models for RSK22N562RF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSK22N562RF by Vishay Intertechnologies

RSK22N562RF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Additional Feature
PRECISION
Construction
Square
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
0.58 mm
Package Style
SMT
Package Width
0.58 mm
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RSK22N562RF
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.05W, 562ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSK22N562RF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSK22N562RF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RSK22N562RF would you like to use for your alert(s)?
  • Please alert me when RSK22N562RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSK22N562RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSK22N562RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSK22N562RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSK22N562RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSK22N562RF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: