Part Details for RSPST221006 by Amphenol Corporation
Overview of RSPST221006 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSPST221006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RSPST221006
|
Mouser Electronics | I/O Connectors 22P STRAIGHT PLUG PCB .100 Stickout RoHS: Not Compliant | 0 |
|
$150.1800 | Order Now |
Part Details for RSPST221006
RSPST221006 CAD Models
RSPST221006 Part Data Attributes
|
RSPST221006
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSPST221006
Amphenol Corporation
D Type Connector, 22 Contact(s), Male, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Contact Arrangement | S0P22 | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for RSPST221006
This table gives cross-reference parts and alternative options found for RSPST221006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSPST221006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSPST221156 | D Type Connector, 22 Contact(s), Male, Solder Terminal, Locking, Plug | Amphenol Corporation | RSPST221006 vs RSPST221156 |
RSPST220706 | D Type Connector, 22 Contact(s), Male, Solder Terminal, Locking, Plug | Amphenol Corporation | RSPST221006 vs RSPST220706 |