Part Details for RSR72-48A30-H by RELPOL
Overview of RSR72-48A30-H by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSR72-48A30-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSR72-48A30-H
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 30A, 24÷530VAC, -30÷80°C Min Qty: 1 | 0 |
|
$38.9300 / $44.4900 | RFQ |