Part Details for RSSAN-50A by IDEC Corporation
Overview of RSSAN-50A by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSAN-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6135
|
Newark | Ssr, Din/Panel Mount, 660Vac, 280Vac 50A, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSAN-50A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$35.3400 / $38.2900 | Buy Now |
DISTI #
1885-RSSAN-50A-ND
|
DigiKey | SOLID STATE RELAY 50A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6600 | Buy Now |
DISTI #
199-RSSAN50A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 50A | 46 |
|
$37.3400 / $45.2700 | Buy Now |
DISTI #
70174930
|
RS | Solid State Relay, 280V, SPST-NO, 50A/660V, Zero Switching, RSS Series | IDEC Corporation RSSAN-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 256 |
|
$36.4400 / $45.5500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 280V AC-IN 50A 660V AC-OUT 4-Pin RoHS: Compliant |
92 In Stock |
|
$34.5300 / $46.9800 | Buy Now |
DISTI #
1199835
|
element14 Asia-Pacific | SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 50A RoHS: Compliant Min Qty: 1 Container: Each | 124 |
|
$37.4203 / $47.7051 | Buy Now |
DISTI #
1199835
|
Farnell | SSR, DIN/PANEL MOUNT, 660VAC, 280VAC 50A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 124 |
|
$40.1065 / $50.1237 | Buy Now |
|
Master Electronics | Solid State Relay 280V AC-IN 50A 660V AC-OUT 4-Pin RoHS: Compliant |
92 In Stock |
|
$34.5300 / $46.9800 | Buy Now |
|
Neutron USA | Solid State Relay, 280V, SPST-NO, 50A/660V, Zero Switching, RSS Series | 50 |
|
$176.2000 | Buy Now |
Part Details for RSSAN-50A
RSSAN-50A CAD Models
RSSAN-50A Part Data Attributes:
|
RSSAN-50A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSAN-50A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |