Part Details for RSSAN-75A by IDEC Corporation
Overview of RSSAN-75A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSSAN-75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3392
|
Newark | Ssr, Din/Panel Mount, 660Vac, 280Vac 75A, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSAN-75A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0300 / $73.7900 | Buy Now |
DISTI #
1885-RSSAN-75A-ND
|
DigiKey | SOLID STATE RELAY 75A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
199-RSSAN75A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 75A | 0 |
|
$59.9100 / $71.1100 | Order Now |
DISTI #
70798377
|
RS | Solid State Relay 75A | IDEC Corporation RSSAN-75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$52.7000 / $65.8700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 280V AC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant |
5 In Stock |
|
$63.7900 / $90.3500 | Buy Now |
|
Master Electronics | Solid State Relay 280V AC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant |
5 In Stock |
|
$63.7900 / $90.3500 | Buy Now |
Part Details for RSSAN-75A
RSSAN-75A CAD Models
RSSAN-75A Part Data Attributes:
|
RSSAN-75A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSAN-75A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |