Part Details for RSSD 441-2M (ALTERNATE: U-08527) by TURCK Inc
Overview of RSSD 441-2M (ALTERNATE: U-08527) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD 441-2M (ALTERNATE: U-08527)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70898737
|
RS | Cordset, Straight M12 Male, Ethernet, 20 m, Teal TPE, 4A 250V, Eurofast Series | Turck RSSD 441-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$38.8000 | Buy Now |