RSSD16X94A75R0JB00
Description: RESISTOR, POTENTIOMETER, WIRE WOUND, 70 W, 75 ohm, ROHS COMPLIANT

Overview of RSSD16X94A75R0JB00 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RSSD16X94A75R0JB00 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RSSD16X94A75R0JB00-ND
DigiKey ADJ PWR RES 75 OHM 70W CHAS MT Min Qty: 1 Lead time: 11 Weeks Container: Box Temporarily Out of Stock
  • 1 $114.9700
$114.9700 Buy Now

CAD Models for RSSD16X94A75R0JB00 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSSD16X94A75R0JB00 by Vishay Sfernice

RSSD16X94A75R0JB00
Vishay Sfernice
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.39.00.80
Actuator Type
SLIDE
Additional Feature
FLAME PROOF
Construction
Tubular
Ganging Number
1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Operating Temperature-Max
450 °C
Operating Temperature-Min
-55 °C
Package Diameter
18 mm
Package Length
94 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Rated Power Dissipation (P)
70 W
Rated Temperature
25 °C
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. RSSD16X94A75R0JB00
    Vishay Sfernice
    RESISTOR, POTENTIOMETER, WIRE WOUND, 70 W, 75 ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSSD16X94A75R0JB00 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSSD16X94A75R0JB00 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RSSD16X94A75R0JB00 would you like to use for your alert(s)?
  • Please alert me when RSSD16X94A75R0JB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSSD16X94A75R0JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSSD16X94A75R0JB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSSD16X94A75R0JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSSD16X94A75R0JB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSSD16X94A75R0JB00 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: