Part Details for RSSD20117A2R70KB00 by Vishay Sfernice
Overview of RSSD20117A2R70KB00 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD20117A2R70KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RSSD20117A2R70KB00-ND
|
DigiKey | ADJ PWR RES 2.7 OHM 100W CHAS MT Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$101.7300 | Buy Now |
Part Details for RSSD20117A2R70KB00
RSSD20117A2R70KB00 CAD Models
RSSD20117A2R70KB00 Part Data Attributes
|
RSSD20117A2R70KB00
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RSSD20117A2R70KB00
Vishay Sfernice
RESISTOR, POTENTIOMETER, WIRE WOUND, 100 W, 2.7 ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22 mm | |
Package Length | 117 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |