Part Details for RSSD20117A3R90KB15 by Vishay Intertechnologies
Overview of RSSD20117A3R90KB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD20117A3R90KB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1643
|
Newark | Rssd 20X117 An 3U9 10% Bo20 E /Bo20 |Vishay RSSD20117A3R90KB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $56.1200 | Buy Now |
DISTI #
RSSD20117A3R90KB15
|
Avnet Americas | Res Wirewound 3.9 Ohm 10% 100W ?75ppm/?C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD20117A3R90KB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$35.9787 / $47.0982 | Buy Now |