Part Details for RSSD25168A10R0JB06 by Vishay Dale
Overview of RSSD25168A10R0JB06 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD25168A10R0JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70398723
|
RS | 10Ohms 5% 200W High Power Wire-Wound Adjustable Resistor | Vishay Dale RSSD25168A10R0JB06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.4900 / $81.6000 | RFQ |