RSSD30250A22R0JB06
Description: RES,VARIABLE,WIREWOUND,22 OHMS,5% +/-TOL,75PPM TC

Overview of RSSD30250A22R0JB06 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RSSD30250A22R0JB06 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # RSSD-22B-ND
DigiKey ADJ PWR RES 22 OHM 280W CHAS MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk 4
In Stock
  • 1 $125.2300
  • 12 $111.5292
  • 30 $109.5723
  • 54 $101.7457
  • 102 $96.8637
$96.8637 / $125.2300 Buy Now

CAD Models for RSSD30250A22R0JB06 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSSD30250A22R0JB06 by Vishay Sfernice

RSSD30250A22R0JB06
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Panel Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.39.00.80
Samacsys Manufacturer
Vishay
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Additional Feature
FLAME PROOF
Construction
Tubular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Operating Temperature-Max
450 °C
Operating Temperature-Min
-55 °C
Package Diameter
32 mm
Package Length
250 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
280 W
Resistance
22 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. RSSD30250A22R0JB06
    Vishay Sfernice
    RES,VARIABLE,WIREWOUND,22 OHMS,5% +/-TOL,75PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSSD30250A22R0JB06 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSSD30250A22R0JB06 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RSSD30250A22R0JB06 would you like to use for your alert(s)?
  • Please alert me when RSSD30250A22R0JB06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSSD30250A22R0JB06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSSD30250A22R0JB06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSSD30250A22R0JB06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSSD30250A22R0JB06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSSD30250A22R0JB06 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: