Part Details for RSSD40370A3390JB00 by Vishay Intertechnologies
Overview of RSSD40370A3390JB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD40370A3390JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1924
|
Newark | Rssd 40X370 An 339U 5% Bo2Na E /Bo2Na |Vishay RSSD40370A3390JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$528.6300 / $577.0500 | Buy Now |
DISTI #
RSSD40370A3390JB00
|
Avnet Americas | Res Wirewound 339 Ohm 5% 450W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD40370A3390JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$249.0385 / $673.8951 | Buy Now |
DISTI #
72-RSSD40370A3390JB0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 450W 339ohm 5% RoHS: Compliant | 0 |
|
$611.3100 / $652.0100 | Order Now |
DISTI #
RSSD40370A3390JB00
|
Avnet Americas | Res Wirewound 339 Ohm 5% 450W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD40370A3390JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$249.0385 / $673.8951 | Buy Now |