Part Details for RSSDN-10A by IDEC Corporation
Overview of RSSDN-10A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSDN-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2780
|
Newark | Ssr, Din/Panel Mount, 660Vac, 32Vdc, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSDN-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.6400 / $33.3000 | Buy Now |
DISTI #
1885-RSSDN-10A-ND
|
DigiKey | SOLID STATE RELAY 10A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4000 | Buy Now |
DISTI #
199-RSSDN10A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 10A | 209 |
|
$21.2300 / $32.0200 | Buy Now |
DISTI #
70174926
|
RS | Solid State Relay, 32 VDC, SPST-NO, 10A/660V, Zero Switching, RSS Series | IDEC Corporation RSSDN-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 426 |
|
$25.6200 / $32.0200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 32V DC-IN 10A 660V AC-OUT 4-Pin RoHS: Compliant |
411 In Stock |
|
$17.5700 / $31.4500 | Buy Now |
DISTI #
69140563
|
Verical | Relay SSR 32V DC-IN 10A 660V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 411 |
|
$21.0160 / $39.4605 | Buy Now |
DISTI #
1416372
|
element14 Asia-Pacific | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$22.2531 / $33.5629 | Buy Now |
DISTI #
1416372
|
Farnell | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 16 |
|
$25.6427 / $32.0346 | Buy Now |
|
Master Electronics | Relay SSR 32V DC-IN 10A 660V AC-OUT 4-Pin RoHS: Compliant |
411 In Stock |
|
$17.5700 / $31.4500 | Buy Now |
|
Neutron USA | Solid State Relay, 32 VDC, SPST-NO, 10A/660V, Zero Switching, RSS Series | 50 |
|
$105.2200 | Buy Now |
Part Details for RSSDN-10A
RSSDN-10A CAD Models
RSSDN-10A Part Data Attributes
|
RSSDN-10A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSDN-10A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |