Part Details for RSSDN-75A by IDEC Corporation
Overview of RSSDN-75A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSSDN-75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3394
|
Newark | Ssr, Din/Panel Mount, 660Vac, 32Vdc, 75A, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSDN-75A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$57.8300 / $68.6800 | Buy Now |
DISTI #
1885-RSSDN-75A-ND
|
DigiKey | SOLID STATE RELAY 75A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1000 | Buy Now |
DISTI #
199-RSSDN75A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 75A | 1 |
|
$54.2900 / $65.5100 | Buy Now |
DISTI #
70174419
|
RS | Solid State Relay, SPST-NO, 75A, Control voltage 4-32VDC, Contacts 48-660VAC | IDEC Corporation RSSDN-75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 |
|
$53.4600 / $66.8200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 32V DC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant |
66 In Stock |
|
$51.9000 / $66.4900 | Buy Now |
DISTI #
61881909
|
Verical | Relay SSR 32V DC-IN 75A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 64 |
|
$54.3574 / $73.0364 | Buy Now |
DISTI #
1530588
|
element14 Asia-Pacific | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 75A RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$56.8824 / $68.6429 | Buy Now |
DISTI #
1530588
|
Farnell | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 75A RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Each | 19 |
|
$61.1936 / $72.6682 | Buy Now |
|
Master Electronics | Solid State Relay 32V DC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant |
66 In Stock |
|
$51.9000 / $66.4900 | Buy Now |
|
Neutron USA | Solid State Relay, SPST-NO, 75A, Control voltage 4-32VDC, Contacts 48-660VAC | 50 |
|
$222.8600 | Buy Now |
Part Details for RSSDN-75A
RSSDN-75A CAD Models
RSSDN-75A Part Data Attributes
|
RSSDN-75A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSDN-75A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |