Part Details for RSSDN-90A by IDEC Corporation
Overview of RSSDN-90A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSSDN-90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3395
|
Newark | Ssr, Din/Panel Mount, 660Vac, 32Vdc, 90A, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSDN-90A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$63.9800 / $79.9800 | Buy Now |
DISTI #
1885-RSSDN-90A-ND
|
DigiKey | SOLID STATE RELAY 90A Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2 In Stock |
|
$68.9500 | Buy Now |
DISTI #
199-RSSDN90A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 90A | 4 |
|
$61.5300 / $76.1300 | Buy Now |
DISTI #
70174420
|
RS | Relay, SSR, Zero-Switching, SPST-NO, Cur-Rtg 90A, Ctrl-V 4-32DC, V-Rtg 48-660AC | IDEC Corporation RSSDN-90A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$62.1000 / $77.6200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 32V DC-IN 90A 660V AC-OUT 4-Pin RoHS: Compliant |
138 In Stock |
|
$59.7300 / $75.7500 | Buy Now |
DISTI #
77766831
|
Verical | Solid State Relay 32V DC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 133 |
|
$75.5155 / $95.8344 | Buy Now |
DISTI #
4845213
|
element14 Asia-Pacific | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 90A RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$65.5964 / $80.4886 | Buy Now |
DISTI #
4845213
|
Farnell | SSR, DIN/PANEL MOUNT, 660VAC, 32VDC, 90A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 126 |
|
$67.9503 / $84.9473 | Buy Now |
|
Master Electronics | Solid State Relay 32V DC-IN 90A 660V AC-OUT 4-Pin RoHS: Compliant |
138 In Stock |
|
$59.7300 / $75.7500 | Buy Now |
Part Details for RSSDN-90A
RSSDN-90A CAD Models
RSSDN-90A Part Data Attributes
|
RSSDN-90A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSDN-90A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |