Part Details for RT-100-50-50 by Richco
Overview of RT-100-50-50 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-100-50-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-100-50-50
|
TME | Ferrite: toroidal, L: 5mm, Øint: 5mm, Øout: 10mm, Core mat: K5B, 34Ω Min Qty: 5 | 0 |
|
$0.1160 / $0.2280 | RFQ |