Part Details for RT-120E-G+FC015 (ALTERNATE: RT-120E-G+FC015) by PATLITE Corporation
Overview of RT-120E-G+FC015 (ALTERNATE: RT-120E-G+FC015) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-120E-G+FC015 (ALTERNATE: RT-120E-G+FC015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368388
|
RS | Revolving Light, 162mm, 32 Sound Horn, 105dB, 4 Channel, 120VAC, Beige, Green | Patlite RT-120E-G+FC015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$420.0000 | RFQ |