Part Details for RT012ACF50R0KB by Vishay Intertechnologies
Overview of RT012ACF50R0KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT012ACF50R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2578
|
Newark | Rt 12 L Acf 50U 10% Bo10 E /Bo10 |Vishay RT012ACF50R0KB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.2600 / $492.6100 | Buy Now |
DISTI #
RT012ACF50R0KB
|
Avnet Americas | RT 12 L ACF 50U 10% BO10 E - Boxed Product (Development Kits) (Alt: RT012ACF50R0KB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$308.5290 / $607.7840 | Buy Now |