There are no models available for this part yet.
Overview of RT0201BRD071KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0201BRD071KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0146
|
Newark | Res, 1K, 0.1%, 0.05W, Thin Film, 0201, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0201BRD071KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1380 | Buy Now | |
DISTI #
58AK3614
|
Newark | Res, 1K, 0.1%, 0.05W, Thin Film, 0201, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0201BRD071KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now | |
DISTI #
13-RT0201BRD071KLCT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18600 In Stock |
|
$0.1185 / $0.4300 | Buy Now | |
DISTI #
RT0201BRD071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 50 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0201BRD071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 | Buy Now | |
DISTI #
603-RT0201BRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1K ohm 0.1% 25 ppm High-Precision RoHS: Compliant | 0 |
|
$0.1230 / $0.4400 | Order Now | |
Future Electronics | RES SMD 1K OHM 0.1% 1/20W 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1200 | Buy Now | ||
DISTI #
84435956
|
Verical | Res Thin Film 0201 1K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0518 | Buy Now | |
Quest Components | 8000 |
|
$0.0740 / $0.3700 | Buy Now | |||
DISTI #
RT0201BRD071KL
|
TTI | Thin Film Resistors - SMD 1K ohm 0.1% 25 ppm High-Precision pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1180 | Buy Now | |
DISTI #
RT0201BRD071KL
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 50 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0201BRD071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0201BRD071KL by YAGEO Corporation
Part Data Attributes for RT0201BRD071KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RT0201BRD071KL
This table gives cross-reference parts and alternative options found for RT0201BRD071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201BRD071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW02011K00BEED | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | RT0201BRD071KL vs TNPW02011K00BEED |