Part Details for RT025AS1201KB by Vishay Intertechnologies
Overview of RT025AS1201KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS1201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2740
|
Newark | Rt 25 L As 1K2 10% Bo10 E /Bo10 |Vishay RT025AS1201KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4700 / $244.5400 | Buy Now |
DISTI #
RT025AS1201KB
|
Avnet Americas | Res Wirewound POT 1.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT025AS1201KB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$192.6475 / $248.0542 | Buy Now |
DISTI #
RT025AS1201KB
|
Avnet Abacus | Res Wirewound POT 1.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk (Alt: RT025AS1201KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |