Part Details for RT0402BRB0735R7L by YAGEO Corporation
Overview of RT0402BRB0735R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB0735R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRB0735R7L-ND
|
DigiKey | RES 35.7 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1930 | Buy Now |
DISTI #
RT0402BRB0735R7L
|
Avnet Americas | Resistor Thin Film 35.7Ohm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRB0735R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0457 | Buy Now |
DISTI #
RT0402BRB0735R7L
|
Avnet Americas | Resistor Thin Film 35.7Ohm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRB0735R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 35.7 Ohms 0.1% 1/16W 10PPM SMT | 0 |
|
$0.1312 / $0.1509 | RFQ |
Part Details for RT0402BRB0735R7L
RT0402BRB0735R7L CAD Models
RT0402BRB0735R7L Part Data Attributes:
|
RT0402BRB0735R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB0735R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 35.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |