Part Details for RT0402BRB07374RL by YAGEO Corporation
Overview of RT0402BRB07374RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB07374RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRB07374RL-ND
|
DigiKey | RES SMD 374 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1930 | Buy Now |
DISTI #
RT0402BRB07374RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 374Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRB07374RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
DISTI #
603-RT0402BRB07374RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0457 | Buy Now |
DISTI #
RT0402BRB07374RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 374Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRB07374RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 374 Ohms 0.1% 1/16W 10PPM SMT | 0 |
|
$0.1319 / $0.1517 | RFQ |
Part Details for RT0402BRB07374RL
RT0402BRB07374RL CAD Models
RT0402BRB07374RL Part Data Attributes:
|
RT0402BRB07374RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB07374RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB07374RL
This table gives cross-reference parts and alternative options found for RT0402BRB07374RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB07374RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04W3740AALQ | Fixed Resistor, Thin Film, 0.1W, 374ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRB07374RL vs WF04W3740AALQ |
RNCF0402AKT374R | Fixed Resistor, Thin Film, 0.063W, 374ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB07374RL vs RNCF0402AKT374R |
239084743741L | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RT0402BRB07374RL vs 239084743741L |
RT0402WRB10374RL | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB07374RL vs RT0402WRB10374RL |
RTAN0402BKT374R | Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB07374RL vs RTAN0402BKT374R |
RT0402WRB13374RL | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB07374RL vs RT0402WRB13374RL |
RTX023740BBH2 | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RT0402BRB07374RL vs RTX023740BBH2 |
RTAN0402BTT374R | Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB07374RL vs RTAN0402BTT374R |
RT0402WRB07374RL | Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB07374RL vs RT0402WRB07374RL |
RTAN0402ATT374R | Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB07374RL vs RTAN0402ATT374R |