Part Details for RT0402BRB1310K5L by YAGEO Corporation
Overview of RT0402BRB1310K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB1310K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRB1310K5L-ND
|
DigiKey | RES 10.5K OHM 0.1% 1/16W 0402 Min Qty: 50000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1930 | Buy Now |
DISTI #
RT0402BRB1310K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 10.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRB1310K5L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 | Buy Now |
DISTI #
603-RT0402BRB1310K5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
Part Details for RT0402BRB1310K5L
RT0402BRB1310K5L CAD Models
RT0402BRB1310K5L Part Data Attributes
|
RT0402BRB1310K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB1310K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB1310K5L
This table gives cross-reference parts and alternative options found for RT0402BRB1310K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB1310K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AY1052A-T10 | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRB1310K5L vs AF0402AY1052A-T10 |
RTX021052BBH2 | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RT0402BRB1310K5L vs RTX021052BBH2 |
AR02BTBX1052 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRB1310K5L vs AR02BTBX1052 |
AF0402AY1052B-T10 | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRB1310K5L vs AF0402AY1052B-T10 |
RNCF0402ATT10K5 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB1310K5L vs RNCF0402ATT10K5 |
RT0402BRB1010K5L | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRB1310K5L vs RT0402BRB1010K5L |
RTX021052BBTH | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RT0402BRB1310K5L vs RTX021052BBTH |
PRC0402TC1010.5K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRB1310K5L vs PRC0402TC1010.5K+/-0.1% |
PRC0402TC1010.5K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRB1310K5L vs PRC0402TC1010.5K+/-0.05% |
PRC0402TTC1010.5K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRB1310K5L vs PRC0402TTC1010.5K+/-0.1% |