Datasheets
RT0402BRC0739R2L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RT0402BRC0739R2L by YAGEO Corporation

Overview of RT0402BRC0739R2L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0402BRC0739R2L

Part # Distributor Description Stock Price Buy
DISTI # 13-RT0402BRC0739R2L-ND
DigiKey RES 39.2 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1458
$0.1458 Buy Now
DISTI # RT0402BRC0739R2L
Avnet Americas Resistor Thin Film 39.2Ohm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRC0739R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1023
$0.1023 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0861
$0.0861 Buy Now
Ozdisan Elektronik RES.(1005) 0402 39.2 Ohms 0.1% 1/16W 15PPM SMT 0
  • 1 $0.2860
  • 10,000 $0.2487
$0.2487 / $0.2860 RFQ

Part Details for RT0402BRC0739R2L

RT0402BRC0739R2L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0402BRC0739R2L Part Data Attributes

RT0402BRC0739R2L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0402BRC0739R2L YAGEO Corporation Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RT0402BRC0739R2L

This table gives cross-reference parts and alternative options found for RT0402BRC0739R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRC0739R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0402WRC0739R2L Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RT0402BRC0739R2L vs RT0402WRC0739R2L
RTX0239R2BCH2 Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec RT0402BRC0739R2L vs RTX0239R2BCH2
RTX0239R2BCH3 Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec RT0402BRC0739R2L vs RTX0239R2BCH3
239074743929L Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, YAGEO Corporation RT0402BRC0739R2L vs 239074743929L
RT0402WRC1339R2L Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RT0402BRC0739R2L vs RT0402WRC1339R2L
239070743929L Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, YAGEO Corporation RT0402BRC0739R2L vs 239070743929L
RTX0239R2BCH4 Fixed Resistor, Thin Film, 0.0625W, 39.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Ralec RT0402BRC0739R2L vs RTX0239R2BCH4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402BRC0739R2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402BRC0739R2L by YAGEO Corporation

  • Please alert me when RT0402BRC0739R2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT0402BRC0739R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402BRC0739R2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT0402BRC0739R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402BRC0739R2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402BRC0739R2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: