Part Details for RT0402BRC07487RL by YAGEO Corporation
Overview of RT0402BRC07487RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRC07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRC07487RL-ND
|
DigiKey | RES 487 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 | Buy Now |
DISTI #
RT0402BRC07487RL
|
Avnet Americas | Resistor Thin Film 487Ohm 0.1% 0402 2-Pin Paper T/R - Tape and Reel (Alt: RT0402BRC07487RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0861 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 487 Ohms 0.1% 1/16W 15PPM SMT | 0 |
|
$0.2571 / $0.2957 | RFQ |
Part Details for RT0402BRC07487RL
RT0402BRC07487RL CAD Models
RT0402BRC07487RL Part Data Attributes
|
RT0402BRC07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRC07487RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRC07487RL
This table gives cross-reference parts and alternative options found for RT0402BRC07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRC07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402487R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRC07487RL vs CMP0402487R0.1%15PPM/KNS |
WF04F4870BALQ | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRC07487RL vs WF04F4870BALQ |
RTX024870BCH3 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | RT0402BRC07487RL vs RTX024870BCH3 |
PRC0402TTC15487R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRC07487RL vs PRC0402TTC15487R+/-0.05% |
RNCF0402BKS487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRC07487RL vs RNCF0402BKS487R |
RT0402WRC13487RL | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRC07487RL vs RT0402WRC13487RL |
AR02ABNX4870 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRC07487RL vs AR02ABNX4870 |
AR02ATNY4870 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRC07487RL vs AR02ATNY4870 |
NTR04B4870NTR1KF | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | RT0402BRC07487RL vs NTR04B4870NTR1KF |
AMF0402487R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRC07487RL vs AMF0402487R0.1%15PPM/KNP10 |