-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8675
|
Newark | Res, 12K1, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0712K1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
82AH8770
|
Newark | Res, 12K1, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0712K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0950 / $0.1200 | Buy Now |
DISTI #
49AK4028
|
Newark | Res, 12K1, 0.1%, 0.063W, Thin Film, 0402, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0712K1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
YAG1351CT-ND
|
DigiKey | RES SMD 12.1KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8390 In Stock |
|
$0.0364 / $0.1700 | Buy Now |
DISTI #
RT0402BRD0712K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0712K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0184 / $0.0197 | Buy Now |
DISTI #
603-RT0402BRD0712K1L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 12.1K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1700 | Order Now |
|
Future Electronics | RT Series 0402 0.063 W 12.1 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0187 / $0.0198 | Buy Now |
DISTI #
82726757
|
Verical | Res Thin Film 0402 12.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2230 | Americas - 40000 |
|
$0.0098 | Buy Now |
DISTI #
RT0402BRD0712K1L
|
TTI | Thin Film Resistors - SMD 1/16W 12.1K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0176 / $0.0195 | Buy Now |
DISTI #
RT0402BRD0712K1L
|
Avnet Abacus | SMD Chip Resistor, 12.1 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0712K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0402BRD0712K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0712K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RT0402BRD0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04B1212CTRF | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD0712K1L vs NTR04B1212CTRF |
RNCF0402BTE12K1 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0712K1L vs RNCF0402BTE12K1 |
AT0402BRD0712K1L | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0712K1L vs AT0402BRD0712K1L |