Part Details for RT0402BRD07154KL by YAGEO Corporation
Overview of RT0402BRD07154KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07154KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRD07154KLCT-ND
|
DigiKey | RES 154K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4200 In Stock |
|
$0.0483 / $0.2000 | Buy Now |
DISTI #
RT0402BRD07154KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 154kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07154KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07154KL
|
Mouser Electronics | Thin Film Resistors - SMD 154 kOhms 0402 RoHS: Compliant | 8377 |
|
$0.0480 / $0.2000 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 154 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0432 / $0.0474 | Buy Now |
DISTI #
RT0402BRD07154KL
|
TTI | Thin Film Resistors - SMD 154 kOhms 0402 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
RT0402BRD07154KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 154kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07154KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD07154KL
RT0402BRD07154KL CAD Models
RT0402BRD07154KL Part Data Attributes:
|
RT0402BRD07154KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07154KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07154KL
This table gives cross-reference parts and alternative options found for RT0402BRD07154KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07154KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1543BALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07154KL vs WF04U1543BALQ |
CRT0402-BY-1543GST | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD07154KL vs CRT0402-BY-1543GST |
CMP0402154K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07154KL vs CMP0402154K0.1%25PPM/KNP10 |
WF04U1543ATLQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07154KL vs WF04U1543ATLQ |
CMP0402154K0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07154KL vs CMP0402154K0.1%25PPM/KNP20 |
RT0402BRD13154KL | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07154KL vs RT0402BRD13154KL |
WF04U1543AALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07154KL vs WF04U1543AALQ |
RP73PF1E154KBTG | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07154KL vs RP73PF1E154KBTG |
RNCF0402BKE154K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07154KL vs RNCF0402BKE154K |