Part Details for RT0402BRD07160KL by YAGEO Corporation
Overview of RT0402BRD07160KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07160KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6380
|
Newark | Res, 160K, 0.1%, 0.063W, Thin Film, 0402, Resistance:160Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07160KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
59AK6381
|
Newark | Res, 160K, 0.1%, 0.063W, Thin Film, 0402, Resistance:160Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07160KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
13-RT0402BRD07160KLCT-ND
|
DigiKey | RES 160K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 / $0.2000 | Buy Now |
DISTI #
RT0402BRD07160KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 160kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07160KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07160KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0320 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0184 | Buy Now |
DISTI #
RT0402BRD07160KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 160kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07160KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
Part Details for RT0402BRD07160KL
RT0402BRD07160KL CAD Models
RT0402BRD07160KL Part Data Attributes:
|
RT0402BRD07160KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07160KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07160KL
This table gives cross-reference parts and alternative options found for RT0402BRD07160KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07160KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402160K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07160KL vs CMP0402160K0.1%25PPM/KNP10 |
RT0402BRD10160KL | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07160KL vs RT0402BRD10160KL |
RT0402BRD13160KL | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07160KL vs RT0402BRD13160KL |
WF04U1603BALQ | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07160KL vs WF04U1603BALQ |
WF04U1603ATLQ | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07160KL vs WF04U1603ATLQ |
RP73PF1E160KBTG | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07160KL vs RP73PF1E160KBTG |
WF04U1603AALQ | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07160KL vs WF04U1603AALQ |
CMP0402160K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07160KL vs CMP0402160K0.1%25PPM/KNS |
RP73PF1E160KBTD | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07160KL vs RP73PF1E160KBTD |
WF04U1603BTLQ | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07160KL vs WF04U1603BTLQ |