Part Details for RT0402BRD07191RL by YAGEO Corporation
Overview of RT0402BRD07191RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1367CT-ND
|
DigiKey | RES SMD 191 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD07191RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 191Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07191RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07191RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 191 ohm .1% 25ppm | 1541 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0402BRD07191RL
|
TTI | Thin Film Resistors - SMD 1/16W 191 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0376 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 191 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0543 / $0.0663 | RFQ |
Part Details for RT0402BRD07191RL
RT0402BRD07191RL CAD Models
RT0402BRD07191RL Part Data Attributes
|
RT0402BRD07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07191RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07191RL
This table gives cross-reference parts and alternative options found for RT0402BRD07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E1910A-T10 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07191RL vs AS0402E1910A-T10 |
WF04U1910AALQ | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07191RL vs WF04U1910AALQ |
SF04R1910AALQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07191RL vs SF04R1910AALQ |
CMP0402191R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07191RL vs CMP0402191R0.1%25PPM/KNP10 |
AMF0402191R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07191RL vs AMF0402191R0.1%25PPM/KNP10 |
RT0402WRD07191RL | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07191RL vs RT0402WRD07191RL |
AF0402AE1910A-T10 | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07191RL vs AF0402AE1910A-T10 |
MF04R1910ATL | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07191RL vs MF04R1910ATL |
WF04U1910BALQ | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07191RL vs WF04U1910BALQ |
WF04R1910ATLQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07191RL vs WF04R1910ATLQ |