Part Details for RT0402BRD07237KL by YAGEO Corporation
Overview of RT0402BRD07237KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07237KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8717
|
Newark | Res, 237K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD07237KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9010 |
|
$0.1100 / $0.1560 | Buy Now |
DISTI #
13-RT0402BRD07237KLCT-ND
|
DigiKey | RES 237K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31432 In Stock |
|
$0.0466 / $0.1300 | Buy Now |
DISTI #
RT0402BRD07237KL
|
Avnet Americas | SMD Chip Resistor, 237 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07237KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 | Buy Now |
DISTI #
603-RT0402BRD07237KL
|
Mouser Electronics | Thin Film Resistors - SMD 237K ohm 0.1% 25 ppm High-Precision RoHS: Compliant | 12197 |
|
$0.0480 / $0.2000 | Buy Now |
|
Future Electronics | Res Thin Film 0402 237K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0457 / $0.0485 | Buy Now |
DISTI #
RT0402BRD07237KL
|
TTI | Thin Film Resistors - SMD 237K ohm 0.1% 25 ppm High-Precision pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0470 | Buy Now |
DISTI #
RT0402BRD07237KL
|
Avnet Abacus | SMD Chip Resistor, 237 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: RT0402BRD07237KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRD07237KL
RT0402BRD07237KL CAD Models
RT0402BRD07237KL Part Data Attributes
|
RT0402BRD07237KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07237KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 237000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |