Part Details for RT0402BRD0724K9L by YAGEO Corporation
Overview of RT0402BRD0724K9L by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0724K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8720
|
Newark | Res, 24K9, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0724K9L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
49AK4069
|
Newark | Res, 24K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0724K9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9233 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
82AH8794
|
Newark | Res, 24K9, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0724K9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4677 |
|
$0.0590 / $0.1410 | Buy Now |
DISTI #
49AK4070
|
Newark | Res, 24K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:24.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0724K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
YAG1393CT-ND
|
DigiKey | RES SMD 24.9KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15998 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
49AK4069
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 9233 Partner Stock |
|
$0.0620 / $0.3740 | Buy Now |
DISTI #
603-RT0402BRD0724K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 24.9K ohm .1% 25ppm RoHS: Compliant | 20498 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 24.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6500Cut Tape/Mini-Reel |
|
$0.0395 / $0.1500 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 24.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0181 / $0.0198 | Buy Now |
DISTI #
RT0402BRD0724K9L
|
TTI | Thin Film Resistors - SMD 1/16W 24.9K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0295 | Buy Now |
Part Details for RT0402BRD0724K9L
RT0402BRD0724K9L CAD Models
RT0402BRD0724K9L Part Data Attributes:
|
RT0402BRD0724K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0724K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0724K9L
This table gives cross-reference parts and alternative options found for RT0402BRD0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U2492AALQ | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0724K9L vs WF04U2492AALQ |
AF0402AE2492B-T10 | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0724K9L vs AF0402AE2492B-T10 |
WF04U2492BALQ | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0724K9L vs WF04U2492BALQ |
RTX022492BDTH | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0724K9L vs RTX022492BDTH |
MF04R2492ATL | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0724K9L vs MF04R2492ATL |
CRT0402-BY-2492GST | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD0724K9L vs CRT0402-BY-2492GST |
SF04R2492ATL | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0724K9L vs SF04R2492ATL |
CMP040224K90.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0724K9L vs CMP040224K90.1%25PPM/KNP10 |
AS0402E2492B-T10 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0724K9L vs AS0402E2492B-T10 |
WF04R2492AALQ | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0724K9L vs WF04R2492AALQ |