Part Details for RT0402BRD07267RL by YAGEO Corporation
Overview of RT0402BRD07267RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07267RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4218CT-ND
|
DigiKey | RES SMD 267 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10790 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD07267RL
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07267RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07267RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 267 ohm .1% 25ppm RoHS: Compliant | 5093 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | 0402 267 ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
SMC-RT0402BRD07267RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9232 |
|
RFQ | |
DISTI #
RT0402BRD07267RL
|
Avnet Abacus | SMD Chip Resistor, 267 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07267RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 267 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0546 / $0.0666 | RFQ |
Part Details for RT0402BRD07267RL
RT0402BRD07267RL CAD Models
RT0402BRD07267RL Part Data Attributes
|
RT0402BRD07267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07267RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07267RL
This table gives cross-reference parts and alternative options found for RT0402BRD07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022670BDH2 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD07267RL vs RTX022670BDH2 |
RNCF0402ATE267R | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07267RL vs RNCF0402ATE267R |
SF04R2670BALQ | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07267RL vs SF04R2670BALQ |
RTX022670BDH3 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD07267RL vs RTX022670BDH3 |
RNCF0402BKE267R | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07267RL vs RNCF0402BKE267R |
WF04R2670BALQ | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07267RL vs WF04R2670BALQ |
WF04R2670AALQ | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07267RL vs WF04R2670AALQ |
RT0402WRD10267RL | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD07267RL vs RT0402WRD10267RL |
RTX022670BDH4 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD07267RL vs RTX022670BDH4 |
WF04U2670BALQ | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07267RL vs WF04U2670BALQ |