Part Details for RT0402BRD0727K4L by yag
Overview of RT0402BRD0727K4L by yag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ |