Part Details for RT0402BRD0727KL by YAGEO Corporation
Overview of RT0402BRD0727KL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8725
|
Newark | Res, 27K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0727KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
82AH8798
|
Newark | Res, 27K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0727KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1850 |
|
$0.0850 / $0.1830 | Buy Now |
DISTI #
59AK0175
|
Newark | Res, 27K, 0.1%, 0.063W, Thin Film, 0402, Resistance:27Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0727KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
YAG1398CT-ND
|
DigiKey | RES SMD 27K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13654 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0727KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0727KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 27K ohm .1% 25ppm RoHS: Compliant | 14186 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RES SMD 27K OHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0202 / $0.0226 | Buy Now |
DISTI #
RT0402BRD0727KL
|
TTI | Thin Film Resistors - SMD 1/16W 27K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0206 / $0.0234 | Buy Now |
DISTI #
RT0402BRD0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0727KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
RT0402BRD0727KL
|
TME | Resistor: thin film, precise, SMD, 0402, 27kΩ, 0.0625W, ±0.1% Min Qty: 10000 | 0 |
|
$0.0258 | RFQ |
Part Details for RT0402BRD0727KL
RT0402BRD0727KL CAD Models
RT0402BRD0727KL Part Data Attributes:
|
RT0402BRD0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0727KL
This table gives cross-reference parts and alternative options found for RT0402BRD0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E27KBTG | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD0727KL vs RP73PF1E27KBTG |
MF04R2702ATL | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0727KL vs MF04R2702ATL |
RP73PF1E27KBTDF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD0727KL vs RP73PF1E27KBTDF |
RP0402BRD0727KL | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0727KL vs RP0402BRD0727KL |
239064742703L | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0727KL vs 239064742703L |
CRT0402-BY-2702GST | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD0727KL vs CRT0402-BY-2702GST |
WF04R2702BTLQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0727KL vs WF04R2702BTLQ |
SF04R2702ATLQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0727KL vs SF04R2702ATLQ |
SF04R2702BTL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0727KL vs SF04R2702BTL |
AF0402AE2702A-T10 | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0727KL vs AF0402AE2702A-T10 |